LAPP 16000013 NYM-J Grey Installation Cable 4 x 1.5mm²

MPN
16000013
Brand
LAPP
EAN-13
2050000196263
Order Code
63-6700
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 432 in stock

This standard cable from LAPP is suitable for plaster, brickwork and immovable concrete and has a grey PVC-based sleeve.


  • Bend radius (no. of ODs for fixed installation): 4
  • Cable Type: NYM-J Sheathed cable
  • Colour: Grey
  • Cross section 4 x 1.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): +5°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 9.8mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250 Part 204
  • Manufacturer's part 16000013

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 4 x 1.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 9.8mm
Sold by Metre Yes
Type Sheathed cable

Reviews

Be the first to submit a review