LAPP 1591511 J-Y(ST)Y Grey Indoor Telephone Cable 20 x 2 x 0.8mm

MPN
1591511/1
Brand
LAPP
EAN-13
2050000207914
Order Code
63-6624
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

These indoor telephone cables from LAPP have an aluminium-laminated plastic foil static screen and are suitable for transmitting analogue or digital signals.


  • Halogen-free
  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Shielded, Flame-retardant
  • Cable Type: J-Y(ST)Y
  • Colour: Grey
  • Cross section 20 x 2 x 0.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +50°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 40
  • Nominal voltage: 300V
  • Outside diameter: 16.5mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0472, Part 804 C
  • Manufacturer's part 1591511

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 20
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 16.5mm
Sold by Metre Yes
Standards VDE 0472, Part 804 C
Type Phone cord

Reviews

Be the first to submit a review