LAPP 1591305 J-Y(ST)Y Grey Indoor Telephone Cable 6 x 2 x 0.6mm

MPN
1591305/1
Brand
LAPP
EAN-13
2050000193958
Order Code
63-6589
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
5+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 10/01/2027

These indoor telephone cables from LAPP have an aluminium-laminated plastic foil static screen and are suitable for transmitting analogue or digital signals.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Shielded, Flame-retardant
  • Cable Type: J-Y(ST)Y
  • Colour: Grey
  • Cross section 6 x 2 x 0.28mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +50°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 12
  • Nominal voltage: 300V
  • Outside diameter: 7.5mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0815
  • Manufacturer's part 1591305

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 6
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 7.5mm
Sold by Metre Yes
Type Phone cord

Reviews

Be the first to submit a review