LAPP 1313303/1 Classic 400 CP control lead 3G 1.50 mm² grey per metre

MPN
1313303/1
Brand
LAPP
EAN-13
2050003800853
Order Code
67-5737
Country of Origin
France
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Because of its excellent mechanical, chemical and UV resistance, this shielded cable is highly wear-resistant in applications with harsh operational conditions.
Colour Grey
Number of Cores 3
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius Minimum bend radius for flexible application: 20 x external Ø; when laid fixed: 4 x external Ø
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 20
Cable Diameter 8.90mm
Core layout Finely stranded according to VDE 0295, Class 5/IEC 228 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Number-coded Yes
Packaged No
Sold by Metre Yes
Standards black conductors with white numbering (VDE 0293)
Suited For Cable Carriers No
Temperature Range -5 - +70 °C, applications with movement: · Fixed installation: -40 - +80°C
Type ÖLFLEX® CLASSIC 400 CP

Reviews

Be the first to submit a review

Trustpilot