LAPP 1311305 ÖLFLEX® 409 P Control lead 5 G 1.50 mm² Black 1311305

MPN
1311305
Brand
LAPP
EAN-13
4044777252800
Order Code
67-6232
Country of Origin
Italy

Discontinued


Ölflex ® 409 P lines are for the North American market certified connection and control cables for occasionally flexible use and fixed laying at average mechanical load. They are suitable for use in dry, damp and wet rooms. In the open only under consideration of the temperature ranges can be used. At room temperature, they are resistant to a large extent to the action of acids, bases and specific oils. The outer sheath is resistant to high mechanical stress, in particular scouring and grinding stress, cut-proof, microbes and hydrolysis resistant. They are suitable for free, not constantly recurring movement Without tensile load or forced guiding. .
Colour Black
Number of Cores 5
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 12.5
Cable Diameter 9.50mm
Core layout Finely stranded according to VDE 0295,
Class 5 / IEC 60228
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards Black with white numbers according to VDE 0293-1
Test Voltage 4000V
Type ÖLFLEX® 409 P

Trustpilot