LAPP 1249520/100 HEAT 180 SiF A 1 x 0.25 mm² Black 100 m

MPN
1249520/100
Brand
LAPP
EAN-13
4044777172467
Order Code
67-6199
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

LAPP 1249520/100 HEAT 180 SiF A 1 x 0.25 mm² Black 100 m - fine wire silicone single core for use in machines, plant construction and toolbuilding for temperatures up to +180°C
Colour Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding 1 x 0.25
Insulation Material Silicone
Length 100m
Type Heat-resistant cable
Conductor Material Silver Plated Copper
Maximum Operating Temperature 180°C
Minimum Operating Temperature -50°C
Voltage Rating 600-1000V

Reviews

Be the first to submit a review

Trustpilot