LAPP 1135504 CLASSIC 110 CY Control Data Cable 4 x 4mm²

MPN
1135504/1
Brand
LAPP
EAN-13
2050000190445
Order Code
63-6298
Country of Origin
France
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

This screened PVC control cable from LAPP has a transparent outer sleeve and is ideal form installation where space is at a premium, thanks to small cable diameters.


  • Number coded
  • EMV-conforming
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded, Flexible
  • Cable Type: ÖLFLEX®CLASSIC 110 CY Control wiring
  • Colour: Transparent
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
  • Cross section 4 x 4.0mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 13.4mm
  • Sold per metre: Yes
  • Standards: VDE-Reg. No. 7030
  • Test voltage: 4000V
  • Manufacturer's part 1135504

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Transparent
Number of Cores 4
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4mm²
Cable features Shielded, Flexible
Standards VDE-Reg. No. 7030
Type Control lead
Voltage Rating 500V

Reviews

Be the first to submit a review