LAPP 1135307/1 CLASSIC 110 CY Control lead 7 G 1.50 mm² Transparent

MPN
1135307/1
Brand
LAPP
EAN-13
2050000202322
Order Code
67-5734
Country of Origin
France
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £3.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

This extremely oil-resistant control cable with shielding braid is particularly suitable for use in the industrial environment because of its rugged design and bending capability. Mechanical and plant engineering, machine tool manufacture, painting lines, power stations, refrigerating plants etc. are just a few examples of the use of the Oilflex® Classic 110 CY is used.
Colour Transparent
Number of Cores 7
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius 20 x external dia. for wide range of applications, 6 x external dia. when permanently installed
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 20
Cable Diameter 11.30mm
Core layout Finely stranded according to VDE 0295, Class 5/IEC 228 Class 55
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 1 ÖLFLEX® CLASSIC 110 CY
Misc Attribute 2 LFLEX CLASSIC 110 CY
Nominal Voltage 300V
Number-coded Yes
Packaged No
Sold by Metre Yes
Standards Black conductors with white numbering (VDE 0293)
Suited For Cable Carriers No
Temperature Range -5 - +70 °C, applications with movement: · Fixed: -40 - +80°C
Test Voltage 4000V
Type Control Lead

Reviews

Be the first to submit a review

Trustpilot