LAPP 1120360 CLASSIC 110 Black Control Data Cable 4 x 4mm²

MPN
1120360/1
Brand
LAPP
EAN-13
2050001196392
Order Code
63-6504
Country of Origin
France
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

This cable from LAPP has fine copper wire cores with a black PVC-based insulating sheath. It is ideal for use as control, signal and power cabling in a variety of applications.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: UV-resistant, High flexural strength, for underground installation
  • Cable Type: ÖLFLEX® CLASSIC BLACK 110 Control wiring
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 4 x 4mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 13.8mm
  • Sold per metre: Yes
  • Standards: Conductors according to VDE 0281 (H07V-K) sheath according to Italian standard CEI-UNEL 35755 + 35756
  • Test voltage: 4000V
  • Manufacturer's part 1120360

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 4
Conductor Cross Section 4 x 4mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 13.8mm
Sold by Metre Yes
Type Control lead

Reviews

Be the first to submit a review