LAPP 1119809/100 110 Control lead 2 x 0.75 mm Black 100m reel

MPN
1119809/100
Brand
LAPP
EAN-13
4044777219155
Order Code
67-6202
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £56.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The LAPP 1119809/100 110 Control Lead is a high-quality, versatile control cable designed for a wide range of industrial applications. With its robust construction and reliable performance, this cable is ideal for both fixed installations and flexible use in moving machine parts.

Colour Black
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PVC
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 5.40mm
Core layout Finely stranded according to DIN EN 60228 (VDE 0295), Class 5
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Standards Black with white numbers according to VDE 0293-1
Test Voltage 4000V
Type ÖLFLEX CLASSIC 110 2X0,75 BK

Reviews

Be the first to submit a review

Trustpilot