LAPP 0281812 ÖLFLEX® CONTROL TM Silver Grey Data Cable 12 x 1mm²

MPN
281812/1
Brand
LAPP
EAN-13
2050000403835
Order Code
63-4958
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

This cable from LAPP offers cost-saving, easy installation due to omission of closed raceways.


  • AWG (max): 18
  • Bend radius (no. of ODs for fixed installation): 5
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Oil-resistant
  • Cable Type: ÖLFLEX® CONTROL TM Control wiring
  • Colour: Silver-grey
  • Core layout: finely stranded
  • Cross section 12 x 1mm²
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 12
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 12mm
  • Sold per metre: Yes
  • Standards: UL Type TC-ER, UL Type MTW, UL AWM 105° 1000V, c(UL) Type TC and CIC FT4, CSA AWM I/II A/B FT4, NOM Norma Oficial Mexicana
  • Manufacturer's part 281812

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 12
Conductor Cross Section 12 x 1mm²
AWG 18AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 1mm
Maximum Wire Size AWG 18
Sold by Metre Yes
Standards UL
Type Control lead

Reviews

Be the first to submit a review