LAPP 0099001 HEAT 260 SC Single Core Cable 22 (7) AWG Black

MPN
0099001
Brand
LAPP
EAN-13
2050000539855
Order Code
63-5343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 355 in stock

This single core cable from LAPP is suitable for use in the most extreme conditions.


  • AWG (max): 22
  • Cable features: Heat-resistant, Oil-resistant, Acid-resistant
  • Cable Type: ÖLFLEX® HEAT 260 SC Heat-resistant cable
  • Colour: Black
  • Cross section 1 x 0.35mm²
  • Insulation material: Polytetrafluoroethylene (PTFE)
  • Max. temperature range (fixed installation): +260°C
  • Min. temperature range (fixed installation): -190°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 1.27mm
  • Sold per metre: Yes
  • Test voltage: 3400V
  • Manufacturer's part 0099001

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
AWG 22AWG
Conductor Cross Section 0.35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polytetrafluoroethylene (PTFE)
Length Sold Per Metre
Type Heat-resistant cable
Cable Diameter 1.27mm
Maximum Wire Size AWG 22
Sold by Metre Yes

Reviews

Be the first to submit a review