LAPP 0091320 HEAT 260 MC PTFE Black Data Cable 3 x 2.5mm²

MPN
91320/1
Brand
LAPP
EAN-13
2050000405778
Order Code
63-4784
Qty Was Unit Price (Ex VAT)
1+ £17.89 £17.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

These thin, light PTFE cables from LAPP show excellent chemical, thermal and electrical performance while small cable diameter make them suitable for space-saving installation.
  • Suitable for extreme loads
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, Ozone-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 260 MC High-temperature cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 2.5mm²
  • Insulation material: Polytetrafluoroethylene (PTFE)
  • Max. temperature range (fixed installation): +260°C
  • Min. temperature range (fixed installation): -190°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 7.1mm
  • Sold per metre: Yes
  • Test voltage: 3400V
  • Manufacturer's part 0091320

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polytetrafluoroethylene (PTFE)
Length Sold per metre
Type High-temperature cable

Reviews

Be the first to submit a review