LAPP 0091200 ÖLFLEX® HEAT 205MC Black Control Data Cable 2x0.25mm² No Earth

MPN
91200/1
Brand
LAPP
EAN-13
2050001130297
Order Code
63-7204
Qty Unit Price (Ex VAT)
1+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

These fluorinated ethylene propylene control cables from LAPP have a black sheath and are ideal for use in harsh conditions. These cables are resistant to contact with most aggressive chemical media.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, Ozone-resistant, Acid-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 205 MC High-temperature cable
  • Colour: Black
  • Cross section 2 x 0.25mm²
  • Insulation material: Fluorinated ethylene propylene
  • Max. temperature range (fixed installation): +205°C
  • Min. temperature range (fixed installation): -100°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 3.1mm
  • Sold per metre: Yes
  • Manufacturer's part0091200

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Silicone
Length Sold per metre
Type High-temperature cable

Reviews

Be the first to submit a review