LAPP 0081002 HEAT 205 SC Single Core Wiring Cable 1 x 0.25mm² Blue

MPN
0081002
Brand
LAPP
Order Code
63-6434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

This HEAT 205 cable from LAPP is suitable for use in areas where very high or very low temperatures are encountered. It is resistant to most aggressive chemicals.


  • Cable features: Heat-resistant, Flame-retardant, Oil-resistant, Acid-resistant
  • Cable Type: ÖLFLEX® HEAT 205 SC Heat-resistant cable
  • Colour: Blue
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
  • Cross section 1 x 0.25mm²
  • Insulation material: Fluorinated ethylene propylene
  • Max. temperature range (fixed installation): +205°C
  • Min. temperature range (fixed installation): -100°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 1.16mm
  • Sold per metre: Yes
  • Test voltage: 2500V
  • Manufacturer's part 0081002

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Fluorinated ethylene propylene
Length Sold Per Metre
Type Heat-resistant cable
Cable Diameter 1.16mm
Sold by Metre Yes

Reviews

Be the first to submit a review