LAPP 0081001 HEAT 205 SC Single Core Wiring Cable 1 x 0.25mm² Black

MPN
0081001
Brand
LAPP
Order Code
63-6433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
10+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

This HEAT 205 cable from LAPP is suitable for use in areas where very high or very low temperatures are encountered. It is resistant to most aggressive chemicals.


  • Cable features: Heat-resistant, Flame-retardant, Oil-resistant, Acid-resistant
  • Cable Type: ÖLFLEX® HEAT 205 SC Heat-resistant cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
  • Cross section 1 x 0.25mm²
  • Insulation material: Fluorinated ethylene propylene
  • Max. temperature range (fixed installation): +205°C
  • Min. temperature range (fixed installation): -100°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 1.16mm
  • Sold per metre: Yes
  • Test voltage: 2500V
  • Manufacturer's part 0081001

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Fluorinated ethylene propylene
Length Sold Per Metre
Type Heat-resistant cable
Cable Diameter 1.16mm
Sold by Metre Yes

Reviews

Be the first to submit a review