LAPP 0080002 HEAT 205 SC Single Core Wiring Cable 1 x 0.14mm² Blue

MPN
0080002
Brand
LAPP
EAN-13
2050000539602
Order Code
63-6430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
5+ £0.981
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

This HEAT 205 cable from LAPP is suitable for use in areas where very high or very low temperatures are encountered. It is resistant to most aggressive chemicals.


  • Cable features: Heat-resistant, Flame-retardant, Oil-resistant, Acid-resistant
  • Cable Type: ÖLFLEX® HEAT 205 SC Heat-resistant cable
  • Colour: Blue
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
  • Cross section 1 x 0.14mm²
  • Insulation material: Fluorinated ethylene propylene
  • Max. temperature range (fixed installation): +205°C
  • Min. temperature range (fixed installation): -100°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 1mm
  • Sold per metre: Yes
  • Test voltage: 2500V
  • Manufacturer's part 0080002

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Fluorinated ethylene propylene
Length Sold Per Metre
Type Heat-resistant cable
Cable Diameter 1mm
Sold by Metre Yes

Reviews

Be the first to submit a review