LAPP 0051006 HEAT 180 SIF Single Core Wiring Cable 1 x 1.5mm² Green

MPN
0051006
Brand
LAPP
Order Code
63-6263
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
10+ £0.658
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 238 in stock

This versatile equipment wire from LAPP has a flexible fine-wire copper conductor and is suitable for use in areas with high ambient temperatures including heating elements, air-conditioning units and furnaces.


  • Finely stranded copper conductor
  • Cable features: Heat-resistant, Halogen-free
  • Cable Type: ÖLFLEX® HEAT 180 SIF Heat-resistant cable
  • Colour: Green
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross section 1 x 1.5mm²
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 2.8mm
  • Sold per metre: Yes
  • Test voltage: 2000V
  • Manufacturer's part 0051006

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Green
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Insulation Material Silicone
Length Sold Per Metre
Type Equipment Wire
Cable Diameter 2.8mm
Sold by Metre Yes

Reviews

Be the first to submit a review