Q. Is this a single core wire or is it multistranded?
A. Hi Steven, thank you for your question. This wire has "fine strands of tinned copper wires, acc. to EN 60228 or VDE 0295, class 5" so it is stranded not 1 x solid core.
This versatile equipment wire from LAPP has a flexible fine-wire copper conductor and is suitable for use in areas with high ambient temperatures including heating elements, air-conditioning units and furnaces.
| Colour | Blue |
|---|---|
| AWG | Not Specified |
| Conductor Cross Section | 0.5mm² |
| Number of Cores | 1 |
| Insulation Material | Silicone |
| Length | Sold Per Metre |
| Type | Equipment Wire |
| Cable Diameter | 2.1mm |
| Sold by Metre | Yes |
Q. Is this a single core wire or is it multistranded?
A. Hi Steven, thank you for your question. This wire has "fine strands of tinned copper wires, acc. to EN 60228 or VDE 0295, class 5" so it is stranded not 1 x solid core.