LAPP 00463103 HEAT 180 EWKF C Black Data Cable 5 x 1mm²

MPN
463103/1
Brand
LAPP
EAN-13
2050000539534
Order Code
63-5342
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

These screened silicone data cables from LAPP offer longer durability in harsh applications than conventional silicone cables.
  • EMC Compliant
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Halogen-free, Shielded, Flame-retardant, Oil-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 180 EWKF C High-temperature cable
  • Colour: Black
  • Cross section 5 x 1mm²
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 11.6mm
  • Sold per metre: Yes
  • Test voltage: 2000V
  • Manufacturer's part 00463103

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 5
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Silicone
Length Sold per metre
Type High-temperature cable

Reviews

Be the first to submit a review