LAPP 0046214 HEAT 180 GLS Red/Brown Data Cable 3 x 1.5mm²

MPN
46214/1
Brand
LAPP
EAN-13
2050001057099
Order Code
63-5924
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

This silicon cable from LAPP has a close-meshed braid made of galvanised steel wires which protects against mechanical damage. As a result this wire offers longer durability in harsh applications than conventional silicone cables.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Halogen-free, Flame-retardant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 180 GLS High-temperature cable
  • Colour: Red, Brown
  • Cross section 3 x 1.5mm²
  • Halogen free
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.8mm
  • Sold per metre: Yes
  • Manufacturer's part 0046214

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Red, brown
Number of Cores 3
Conductor Cross Section 3 x 1.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Silicone
Length Sold per metre
Cable Diameter 8.8mm
Sold by Metre Yes
Type High-temperature cable

Reviews

Be the first to submit a review