LAPP 00460283 HEAT 180 SIHF Data Cable 5 x 4mm² Red

MPN
460283/1
Brand
LAPP
EAN-13
2050000195693
Order Code
63-6653
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

This multifunctional cable from LAPP has a red-brown silicone-based outer sheath and is highly flexible, so can be used in installations where space is limited.
  • Suitable for thermal class H applications
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Flame-retardant, Oil-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 180 SIHF High-temperature cable
  • Colour: Red, Brown
  • Core layout: Flexible to VDE 0295
  • Class 5/IEC 60228 Class 5
  • Cross section 5 x 4mm²
  • Halogen free
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 14.4mm
  • Sold per metre: Yes
  • Standards: VDE 0250
  • Manufacturer's part 00460283

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Red
Number of Cores 5
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Silicone
Length Sold per metre
Type High-temperature cable

Reviews

Be the first to submit a review