LAPP 0046007 HEAT 180 SIHF Data Cable 2 x 1mm² Red No Earth

MPN
46007/1
Brand
LAPP
EAN-13
2050000411618
Order Code
63-6655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

This multifunctional cable from LAPP has a red-brown silicone-based outer sheath and is highly flexible, so can be used in installations where space is limited.


  • Suitable for thermal class H applications
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Flame-retardant, Oil-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 180 SIHF High-temperature cable
  • Colour: Red, Brown
  • Core layout: Flexible to VDE 0295
  • Class 5/IEC 60228 Class 5
  • Cross section 2 x 1mm²
  • Halogen free
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.6mm
  • Sold per metre: Yes
  • Standards: VDE 0250
  • Manufacturer's part 0046007

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Brown & Red
Number of Cores 2
Conductor Cross Section 2 x 1mm²
AWG Not Specified
Conductor Stranding Flexible to VDE 0295
Insulation Material Silicone
Length Sold per metre
Cable Diameter 6.6mm
Sold by Metre Yes
Standards VDE 0250
Type High-temperature cable

Reviews

Be the first to submit a review