LAPP 0042006 LIFT F Control Data Cable 12x1.5mm Black

MPN
42006/1
Brand
LAPP
EAN-13
2050000538773
Order Code
49-2475
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

A LAPP ÖLFLEX LIFT F, Flexible PVC Flat Control Cable for use under medium mechanical load conditions. The cable has been designed for use in dry, damp and wet rooms. It is flexible at cold temperatures, and resistant to certain oils and resistant to acids. The cable has been manufactured from bare copper wires, with a core and outer insulation based on PVC.

Application range: Conveyor and hoist equipments, transport installations, supply lines for moving machine parts, indoor cranes and high rack facilities.


  • Colour-coded: No
  • Content: Sold per metre
  • Core layout: According to VDE 0295, class 6 / IEC 60228 class 6
  • Halogen-free: No
  • Nominal voltage: 450/750V
  • Number-coded: Yes
  • Outside diameter: 5 x 41mm
  • Shielded: No
  • Sold per metre: Yes
  • Wire ID code: Up to 5 wires: coloured to VDE 0293 or VDE 0293-308, from 6 wires black with white numbers
  • Temperature range: -15°C to +70°C
  • Type: ÖLFLEX®-FLAT
  • Supplied in black
  • Supplied in lengths of 1.0m
  • Supplied with cross-section: 12x 1.5mm²
  • Manufacturer's part: LAPP 0042006

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 12
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Type Control lead

Reviews

Be the first to submit a review

Trustpilot