LAPP 0038603 UNITRONIC® LiHCH (TP) Grey Data Cable 3 x 2 x 0.5mm²

MPN
38603/1
Brand
LAPP
EAN-13
2050001428172
Order Code
63-4295
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 120 in stock

Halogen-free screened grey data cable from LAPP with colour-coded twisted pairs, suitable for use in public buildings and on transport systems.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Shielded, Flame-retardant
  • Cable Type: UNITRONIC® LiHCH (TP) Data cable
  • Colour: Pebble grey (RAL 7032)
  • Cross section 3 x 2 x 0.5mm²
  • Halogen free
  • Insulation material: Polymer
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 6
  • Outside diameter: 8.9mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0038603

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 2 x 0.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polymer (P)
Length Sold per metre
Cable Diameter 8.9mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review