LAPP 0035806 LiYCY (TP) Grey Data Cable 12 x 2 x 0.25mm²

MPN
35806/1
Brand
LAPP
EAN-13
2050000471711
Order Code
63-2830
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 245 in stock

This screened data transmission cable from LAPP consists of a number of twisted pairs in various sizes, sheathed in grey PVC.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® LiYCY (TP) Data cable
  • Colour: Grey
  • Core layout: finely stranded
  • Cross section 12 x 2 x 0.25mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • No. of leads 24
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 11.3mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0814 (DIN 47414) and VDE 0812
  • Manufacturer's part 0035806

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 12
Conductor Cross Section 12 x 2 x 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 11.3mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review