LAPP 0035108 UNITRONIC LiYY (TP) Grey Data Cable 10 x 2 x 0.14mm²

MPN
35108/1
Brand
LAPP
EAN-13
2050000195709
Order Code
63-6672
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

This data cable from LAPP is colour-coded with twisted pairs and is ideal for use with electronic devices where short travel distances and small bending radii are required.


  • Twisted Pair
  • Bend radius (no. of ODs for fixed installation): 5
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flame-retardant
  • Cable Type: UNITRONIC® LiYY (TP) Data cable
  • Colour: Grey
  • Core layout: finely stranded
  • Cross section 10 x 2 x 0.14mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 20
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 8.1mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0814 (DIN 47414) and VDE 0812
  • Manufacturer's part 0035108

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 10
Conductor Cross Section 10 x 2 x 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 8.1mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review