LAPP 0035103 UNITRONIC LiYY (TP) Grey Data Cable 4 x 2 x 0.14mm²

MPN
35103/1
Brand
LAPP
EAN-13
2050000195624
Order Code
63-6671
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

This data cable from LAPP is colour-coded with twisted pairs and is ideal for use with electronic devices where short travel distances and small bending radii are required.


  • Twisted Pair
  • Bend radius (no. of ODs for fixed installation): 5
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flame-retardant
  • Cable Type: UNITRONIC® LiYY (TP) Data cable
  • Colour: Grey
  • Core layout: finely stranded
  • Cross section 4 x 2 x 0.14mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 8
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 5.4mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0814 (DIN 47414) and VDE 0812
  • Manufacturer's part 0035103

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 4 x 2 x 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.4mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review