LAPP 0035011 100 CY Data Control Cable 3x2.5mm

MPN
35011/1
Brand
LAPP
EAN-13
2050000411052
Order Code
49-9398
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 19/10/2026

This LAPP ÖLFLEX® Classic 100 CY Power and Control Cable is flexible and ideal for fixed installation and medium mechanical use. It can be used in dry, damp and wet rooms.

The cable conductor has been manufactured from fine strand bare copper wire, shielded against electrical interference with a transparent outer sheath. The Classic 100 can only be installed outdoors as long as it is enclosed and protected from Ultra Violet.

At room temperature, it is generally resistant against acids, caustics solutions and certain oils. The cable can be used for machine tool manufacture, plant engineering, in power stations, in heating and air conditioning installations, etc.


  • Ideal for: Plant engineering Industrial machinery
  • Heating and air-conditioning systems
  • Conveyor and transport systems
  • In EMC-sensitive environments(electromagnetic compatibility)
  • Space-saving installation due to small cable diameters
  • High electrical performance due to 4 kV test voltage
  • Based on IEC 60227-5 and EN 50525-2-51
  • Flame-retardant according IEC 60332-1-2
  • Good chemical resistance, see catalogue appendix T1
  • High degree of screeninglow transfer impedance (max. 250Ω/km at 30MHz)
  • Type: ÖLFLEX® CLASSIC 100 CY 3x 2.5
  • Manufacturer's part: LAPP 0035001

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Transparent
Number of Cores 3
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 2.5mm²
Type Control lead
Voltage Rating 750V

Reviews

Be the first to submit a review

Trustpilot