LAPP 0034605/1 cable UNITRONIC® LiYCY 5 x 0.50 mm² Grey

MPN
0034605/1
Brand
LAPP
EAN-13
2050000203299
Order Code
67-5779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

These shielded data cables are used as electronic control and signal lines for computer systems and monitoring devices, office machines, scales etc. The insulation is made of special PVC with a hard outer sheath which protects against wear while remaining flexible and allowing small cable diameters. The additional shielding ensures secure data transmission and protects against interference.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 300m
Bend radius For flexible use: 15 x external dia.; when laid fixed: 6 x external dia.
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 7mm
Certification marks According to VDE 0812
Core layout Braid, fine 0.34 mm² 7-strand
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® LiYCY
Nominal Voltage 250 V (not for heavy current applications)
Packaged No
Shielded Yes
Sold by Metre Yes
Type Low Interference Cable
Wire ID code DIN 47100

Reviews

Be the first to submit a review

Trustpilot