LAPP 0034315 LiYCY Grey Data Cable 15 x 0.14mm²

MPN
0034315/1
Brand
LAPP
EAN-13
2050000194115
Order Code
63-4813
Country of Origin
Germany
View Full Product Range (46)

Discontinued


This screened data transmission cable from LAPP is ideal for use with computer systems and other office equipment.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® LiYCY Data cable
  • Colour: Grey
  • Core layout: finely stranded 0.34mm² 7-strand
  • Cross section 15 x 0.14mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 15
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 6.9mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0812
  • Manufacturer's part 0034315

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 15
Conductor Cross Section 15 x 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.9mm
No. of leads 15
Sold by Metre Yes
Type Data cable