LAPP 0033205 UNITRONIC LIYD11Y Black Data Cable 5 x 0.14mm²

MPN
33205/1
Brand
LAPP
EAN-13
2050001130419
Order Code
63-6643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Data transmission cable with copper wrapping from LAPP suitable for use in harsh conditions thanks to robust black polyurethane sleeve.


  • EMC-conforming
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Shielded, Flame-retardant, UV-resistant, Oil-resistant
  • Cable Type: UNITRONIC® LiYD11Y Data cable
  • Colour: Black
  • Core layout: extra-finely stranded
  • Cross section 5 x 0.14mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 5
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 4.8mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0812
  • Manufacturer's part 0033205

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 5
Conductor Cross Section 5 x 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 4.8mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review