LAPP 0032851 PUR CP (TP) Pebble Grey Data Cable 3 x 2 x 0.25mm²

MPN
32851/1
Brand
LAPP
EAN-13
2050000471636
Order Code
63-6836
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 470 in stock

This screened data cable with twisted pairs from LAPP has a pebble grey polyurethane sleeve and is ideal for harsh environmental conditions where robust and screened cables with small dimensions are necessary.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant, Oil-resistant, UV-resistant
  • Cable Type: UNITRONIC® PUR CP (TP) Data cable
  • Colour: Pebble grey (RAL 7032)
  • Core layout: finely stranded
  • Cross section 3 x 2 x 0.25mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 6
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 7.1mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: DIN VDE VDE 0814 (DIN 47414) or VDE 0812
  • Manufacturer's part 0032851

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 2 x 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 7.1mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review