LAPP 0031336 LI2YCY TP Grey Data Cable 1 x 2 x 0.5mm²

MPN
31336/1
Brand
LAPP
EAN-13
2050000472213
Order Code
63-4791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

This screened data transmission cable from LAPP has PE core insulation, 7-wire strands and twisted pairs and is particularly suitable for wiring data systems with transmission rates up to 10 Megabits per second.


  • EMC-conforming
  • Bend radius (no. of ODs for fixed installation): 7.5
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® Li2YCY (TP) Data cable
  • Colour: Grey
  • Core layout: Strand, DIN VDE in accordance with VDE 0881, 7-wire
  • Cross section 1 x 2 x 0.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Outside diameter: 6.3mm
  • Peak operating voltage: 250V (not for heavy current applications)
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0031336

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 1
Conductor Cross Section 1 x 2 x 0.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.3mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review