This screened data transmission cable from LAPP has PE core insulation, 7-wire strands and twisted pairs and is particularly suitable for wiring data systems with transmission rates up to 10 Megabits per second.
- EMC-conforming
- Bend radius (no. of ODs for fixed installation): 7.5
- Cable features: Shielded, Flame-retardant
- Cable Type: UNITRONIC® Li2YCY (TP) Data cable
- Colour: Grey
- Core layout: Strand, DIN VDE in accordance with VDE 0881, 7-wire
- Cross section 2 x 2 x 0.34mm²
- Insulation material: PVC
- Max. temperature range (fixed installation): +80°C
- Max. temperature range (flexible installation): +70°C
- Min. temperature range (fixed installation): -40°C
- Min. temperature range (flexible installation): -5°C
- No. of leads 4
- Outside diameter: 8.3mm
- Peak operating voltage: 250V (not for heavy current applications)
- Shielded: Yes
- Sold per metre: Yes
- Manufacturer's part 0031325
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Grey |
| Number of Cores |
2 |
| Conductor Cross Section |
2 x 2 x 0.34mm² |
| AWG |
Not Specified |
| Conductor Stranding |
Finely stranded |
| Insulation Material |
Polyvinyl Chloride (PVC) |
| Length |
Sold per metre |
| Cable Diameter |
8.3mm |
| Sold by Metre |
Yes |
| Type |
Data cable |