LAPP 0030928 UNITRONIC® FD CP (TP) PLUS UL Grey Data Cable 2 x 2 x 0.34mm²

LAPP 0030928 UNITRONIC® FD CP (TP) PLUS UL Grey Data Cable 2 x 2 x 0.34mm²

MPN
0030928
Brand
LAPP
Order Code
63-6607
Country of Origin
Germany

Discontinued


This highly flexible screened data transmission cable from LAPP has a grey PUR outer sheath and twisted pairs is suitable for use in control and regulating circuits and in power chains or other moving parts.


  • AWG (max): 22
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 7.5
  • Cable features: Halogen-free, Shielded, Flame-retardant, Oil-resistant, Cold-resistant, Suitable for drag chains, High flexural strength
  • Cable Type: UNITRONIC® FD CP (TP) PLUS Data cable
  • Colour: Grey
  • Core layout: extra-finely stranded to VDE 0295 Class 6
  • Cross section 2 x 2 x 0.34mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 4
  • Outside diameter: 8.8mm
  • Peak operating voltage: 250V
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: CMX (UL/CSA)
  • Manufacturer's part 0030928

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 2 x 2 x 0.34mm²
Insulation Material Polyurethane
Cable Diameter 8.8mm
Sold by Metre Yes