LAPP 0027442 Screened Grey Data Cable 4 x 0.34mm²

MPN
27442/1
Brand
LAPP
EAN-13
2050001130518
Order Code
63-7219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

This highly flexible screened data transmission cable from LAPP has a grey PVC outer sheath and is suitable for use with power chains.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 7.5
  • Cable features: Shielded, Flame-retardant, Suitable for drag chains
  • Cable Type: UNITRONIC® FD CY Data cable
  • Colour: Grey
  • Cross section 4 x 0.34mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Outside diameter: 6.3mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0027442

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 4 x 0.34mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.3mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review