LAPP 0027412 Screened Grey Data Cable 4 x 0.14mm²

MPN
27412/1
Brand
LAPP
EAN-13
2050001130433
Order Code
63-7211
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

This highly flexible screened data transmission cable from LAPP has a grey PVC outer sheath and is suitable for use with power chains.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 7.5
  • Cable features: Shielded, Flame-retardant, Suitable for drag chains
  • Cable Type: UNITRONIC® FD CY Data cable
  • Colour: Grey
  • Cross section 4 x 0.14mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Outside diameter: 5mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0027412

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 4 x 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review