This highly flexible drag chain cable from LAPP is suitable for use in constantly moving power chains or mobile machine parts, even in damp environments.
Oil-resistant, highly flexible and abrasion-proof PUR-connection line of the latest generation can be used even in moist and wet rooms.
This oil-resistant, highly flexible and abrasion-proof PUR-connection drag chain cable from LAPP can be used even in damp and wet conditions. Suitable for use in power chains or in moving machine parts.
- Number coded
- EMV-Compliant
- Highly flexible
- Bend radius (no. of ODs for fixed installation): 4
- Bend radius (no. of ODs for flexible installation): 7.5
- Cable features: Shielded, Suitable for drag chains, Flame-retardant, Suitable for drag chains
- Cable Type: ÖLFLEX® FD CLASSIC 810 CY Drag chain cable
- Colour: Grey
- Core layout: Extra-finely stranded according to VDE 0295 class 6/IEC 60228 Class 66
- Cross section 3 x 2.5mm²
- Insulation material: PVC
- Max. temperature range (fixed installation): +80°C
- Max. temperature range (flexible installation): +70°C
- Min. temperature range (fixed installation): -40°C
- Min. temperature range (flexible installation): 0°C
- No. of leads 3
- Nominal voltage: 500V
- Nominal voltage U0: 300V
- Outside diameter: 11.4mm
- Shielded: Yes
- Sold per metre: Yes
- Standards: DIN VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281
- Manufacturer's part 0026270
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Grey |
| Number of Cores |
3 |
| Conductor Cross Section |
3 x 2.5mm² |
| AWG |
Not Specified |
| Conductor Stranding |
Finely stranded |
| Insulation Material |
Polyvinyl Chloride (PVC) |
| Length |
Sold per metre |
| Cable Diameter |
11.4mm |
| Sold by Metre |
Yes |
| Type |
Drag chain cable |