LAPP 0026232 ÖLFLEX® FD CLASSIC 810 CY Drag Chain Cable 4 x 1mm²

MPN
26232/1
Brand
LAPP
EAN-13
2050000537820
Order Code
63-4778
Country of Origin
Germany
View Full Product Range (4)

Discontinued


This highly flexible drag chain cable from LAPP is suitable for use in constantly moving power chains or mobile machine parts, even in damp environments. Oil-resistant, highly flexible and abrasion-proof PUR-connection line of the latest generation can be used even in moist and wet rooms. This oil-resistant, highly flexible and abrasion-proof PUR-connection drag chain cable from LAPP can be used even in damp and wet conditions. Suitable for use in power chains or in moving machine parts.


  • Number coded
  • EMV-Compliant
  • Highly flexible
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 7.5
  • Cable features: Shielded, Suitable for drag chains, Flame-retardant, Suitable for drag chains
  • Cable Type: ÖLFLEX® FD CLASSIC 810 CY Drag chain cable
  • Colour: Grey
  • Core layout: Extra-finely stranded according to VDE 0295 class 6/IEC 60228 Class 66
  • Cross section 4 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): 0°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 9.4mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: DIN VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281
  • Manufacturer's part 0026232

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 4 x 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 9.4mm
Sold by Metre Yes
Type Drag chain cable