LAPP 0026123 ÖLFLEX FD CLASSIC 810 PVC Drag Chain Cable 7x0.75mm Grey

MPN
26123/1
Brand
LAPP
EAN-13
2050000202728
Order Code
49-1785
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

This LAPP ÖLFLEX FD CLASSIC 810 Drag Chain Cable is highly flexible. The PVC control cable is used for connecting fixed installations, automation, assembly and robotics. The cable is resistant against acids and caustic solution and can be used in dry, damp or wet rooms.


  • Coded numbers
  • Highly flexible
  • Bending radius: Minimum bend radius for flexible application: 7.5x external dia
  • Colour: Grey
  • Colour-coded: No
  • Core layout: Extra-fine strands according to VDE 0295 class 6/IEC 60228 CI.66
  • Cross-section: 7 x 0.75 mm²
  • Halogen-free: No
  • Nominal voltage: 300/500V
  • Number-coded: Yes
  • Shielded: No
  • Sold per metre: Yes
  • Standards/test marks: {DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.
  • Temperature range: Active: 0°C to +70°C, fixed: -40°C to +80°C
  • Wire ID code: Black conductors with white numbering (VDE 0293)
  • Supplied in lengths of 1m
  • Manufacturer's part: 0026123 ÖLFLEX FD CLASSIC 810 PVC

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 7
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 8.9mm
Code numbers
Cross-section 7 x 0.75 mm2
Sold by Metre Yes
Type Drag chain cable

Reviews

Be the first to submit a review

Trustpilot