LAPP 0015103 ÖLFLEX® 150 QUATTRO Grey Data Cable 3 x 0.75mm²

MPN
15103/1
Brand
LAPP
EAN-13
2050000202063
Order Code
63-6467
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

This oil-resistant mult-standard cable from LAPP is suitable for a wide range of applications.


  • AWG (max): 19
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 12
  • Cable features: Flame-retardant, Harmonised, Oil-resistant, Flexible
  • Cable Type: ÖLFLEX® 150 QUATTRO Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 0.75mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.7mm
  • Sold per metre: Yes
  • Standards: H05VV5-F HAR, HD21.13, UL-AWM Style 2587+21098, CSA-AWM I A/BII A/B
  • Manufacturer's part 0015103

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 0.75mm²
AWG 19AWG
Conductor Stranding Finely stranded VDE 0295, class 5 / IEC 60228
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.7mm
Maximum Wire Size AWG 19
Sold by Metre Yes
Standards H05VV5-F HAR
Type Control lead

Reviews

Be the first to submit a review