LAPP 0015025 ÖLFLEX® 150 QUATTRO Grey Data Cable 25 x 0.5mm²

MPN
15025/1
Brand
LAPP
EAN-13
2050000191152
Order Code
63-6461
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

This oil-resistant mult-standard cable from LAPP is suitable for a wide range of applications.
  • AWG (max): 21
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 12
  • Cable features: Flame-retardant, Harmonised, Oil-resistant, Flexible
  • Cable Type: ÖLFLEX® 150 QUATTRO Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 25 x 0.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 25
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 15.6mm
  • Sold per metre: Yes
  • Standards: H05VV5-F HAR, HD21.13, UL-AWM Style 2587+21098, CSA-AWM I A/BII A/B
  • Manufacturer's part 0015025

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 25
AWG 21AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Maximum Wire Size AWG 21
Type Control lead

Reviews

Be the first to submit a review