LAPP 0015012 ÖLFLEX® 150 QUATTRO Grey Data Cable 12 x 0.5mm²

MPN
15012/1
Brand
LAPP
EAN-13
2050000191046
Order Code
63-6460
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

This oil-resistant mult-standard cable from LAPP is suitable for a wide range of applications.


  • AWG (max): 21
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 12
  • Cable features: Flame-retardant, Harmonised, Oil-resistant, Flexible
  • Cable Type: ÖLFLEX® 150 QUATTRO Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 12 x 0.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 12
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 11.3mm
  • Sold per metre: Yes
  • Standards: H05VV5-F HAR, HD21.13, UL-AWM Style 2587+21098, CSA-AWM I A/BII A/B
  • Manufacturer's part 0015012

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 12
Conductor Cross Section 12 x 0.5mm²
AWG 21AWG
Conductor Stranding Finely stranded VDE 0295, class 5 / IEC 60228
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 11.3mm
Maximum Wire Size AWG 21
Sold by Metre Yes
Standards H05VV5-F HAR
Type Control lead

Reviews

Be the first to submit a review