LAPP 0012828 440 P Grey Control Data Cable 5 x 1mm²

LAPP 0012828 440 P Grey Control Data Cable 5 x 1mm²

Order Code:

63-5335

Brand: LAPP MPN: 0012828

Discontinued


These silver grey control data cables from LAPP are water resistant with a special polyurethane sheath. They are ideal for use with construction machinery and in wet areas.


  • Fit for all weather
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: PUR coating, Halogen-free, Flame-retardant
  • Cable Type: ÖLFLEX® 440 P Control wiring
  • Colour: Grey
  • Cross section 5 x 1mm²
  • Halogen free
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -50°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 9mm
  • Sold per metre: Yes
  • Test voltage: 3000V
  • Type: ÖLFLEX® 440 P 5G1
  • Manufacturer's part 0012828

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 5
Conductor Cross Section 5 x 1mm²
Insulation Material Polyurethane
Cable Diameter 9mm
Sold by Metre Yes