LAPP 0012421 ÖLFLEX® EB Sky Blue Data Cable 3 x 0.75mm² No Earth

MPN
12421/1
Brand
LAPP
EAN-13
2050000541193
Order Code
63-6894
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

This data cable from LAPP has a sky blue PVC outer sleeve and is suitable for use within intrinsically safe circuits.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flame-retardant
  • Cable Type: ÖLFLEX® EB Control wiring
  • Colour: Sky blue
  • Cross section 3 x 0.75mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 5.7mm
  • Sold per metre: Yes
  • Standards: VDE 0250 (NYM)
  • Test voltage: 2000V
  • Manufacturer's part 0012421

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue
Number of Cores 3
Conductor Cross Section 3 x 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.7mm
Sold by Metre Yes
Type Control lead

Reviews

Be the first to submit a review