LAPP 00122043 ÖLFLEX® 450 P Yellow Cable 5 x 1.5mm²

MPN
122043/1
Brand
LAPP
EAN-13
2050000209932
Order Code
63-6556
Country of Origin
France
View Full Product Range (6)

Discontinued


Abrasion-resistant cable fromLAPP ideal for use with handheld equipment. Any damage to the bright yellow outer jacket becomes instantly visible thanks to the red inner sheath.


  • Abrasion and cut-proof
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, PUR coating
  • Cable Type: ÖLFLEX® 450 P Connection cable
  • Colour: Yellow
  • Core layout: Finely stranded according to VDE 0295, Class 5
  • Cross section 5 x 1.5mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 10.9mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250/0281
  • Test voltage: 3000V
  • Manufacturer's part 00122043

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Yellow
Number of Cores 5
Conductor Cross Section 1.5mm²
AWG Not Specified
Conductor Stranding 5 x 1.5mm²
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 10.9mm
Sold by Metre Yes
Standards VDE 0250 / 0281
Type Connection cable