LAPP 0010022 CLASSIC 100 Control Data Cable 3 x 0.75mm²

MPN
0010022
Brand
LAPP
EAN-13
2050000192968
Order Code
63-6513
Country of Origin
France
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.954
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 225 in stock

This grey-sheathed control data cable from LAPP offers high electrical performance and increased flexibility thanks to short-twisted conductory layers. Suitable for installation where space is at a premium due to small cable diameters.


  • Colour-coded
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flexible, High flexural strength
  • Cable Type: ÖLFLEX® CLASSIC Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 0.75mm²
  • Specific contact resistance: > 20GO xcm
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.5mm
  • Sold per metre: Yes
  • Standards: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
  • Test voltage: 4000V
  • Manufacturer's part 0010022

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.5mm
Sold by Metre Yes
Type Control lead

Reviews

Be the first to submit a review