Lamax LXIHMDOTS3PBA Dots3 In-ear headset Black Bluetooth Battery indicator

MPN
LXIHMDOTS3PBA
Brand
Lamax
EAN-13
8594175359350
Order Code
19-2321
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 22/07/2026

Lamax LXIHMDOTS3PBA, Dots3 In-ear headset, is an advanced audio solution embedded with Bluetooth connectivity, providing wireless communication capabilities essential for both personal and professional use. This black in-ear headset features an integrated battery indicator, which is crucial for monitoring power levels and ensuring uninterrupted performance. It serves a critical role in engineering applications where reliable audio input and output are necessary, such as during field diagnostics, testing procedures, and system monitoring tasks. Its ergonomic design and efficient power management cater to extended use in diverse environments. Equipped to support various auditory tasks, the Lamax LXIHMDOTS3PBA is well-suited for applications requiring precision and dependable audio fidelity.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Frequency Range 20-20.000Hz
Headphones Model Dots3
Headset connection USB-C®
Max. Range 15m
Power Supply USB (cable included)
Rack size 483 mm (19")
Transfer Type Bluetooth® (1075101)
Weight 0.089

Reviews

Be the first to submit a review

Trustpilot