Lamax LMXSP2MINI Lamax Sphere 2 mini Bluetooth speaker compact black design

Image Representative of Range

Lamax LMXSP2MINI Lamax Sphere 2 mini Bluetooth speaker compact black design

MPN
LMXSP2MINI
Brand
Lamax
EAN-13
8594175356359
Order Code
19-2317
Country of Origin
China
View Full Product Range (5)

Discontinued


Lamax LMXSP2MINI is a Bluetooth speaker with a compact design, suitable for portable audio applications. The Sphere 2 mini features wireless connectivity, enabling seamless integration with a variety of Bluetooth-enabled devices. Engineered for efficiency, this speaker is ideal for small-scale audio amplification and personal listening environments, providing clear sound output while maintaining a lightweight structure for ease of transport. Typical applications include use in personal spaces, such as home offices or small gathering areas, where a compact, efficient audio solution is desirable. The Lamax Sphere 2 mini is designed for users who require a reliable and unobtrusive Bluetooth speaker solution without compromising on audio quality.
Type Bluetooth speaker
Bluetooth Version 5.1
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Power Supply Type rechargeable
Transfer Type Bluetooth®
Weight 71g
Wireless charging No

Alternatives (1)


Trustpilot